Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ060-M3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2909626
Your Part Number
2,130 In Stock
Need more?
2,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.190 (CNY23.9447) |
| 10+ | CNY19.360 (CNY21.8768) |
| 100+ | CNY17.510 (CNY19.7863) |
| 500+ | CNY15.670 (CNY17.7071) |
| 1000+ | CNY14.770 (CNY16.6901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.19 (CNY23.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTQ060-M3Copy
Manufacturer Standard Lead Time24 weeks
Order Code2909626
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max820mV
Forward Surge Current1kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
820mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
