Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-30CTH02-M3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2909622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY23.080 (CNY26.0804) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.280 (CNY12.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.33 (CNY41.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30CTH02-M3Copy
Manufacturer Standard Lead Time62 weeks
Order Code2909622
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.05V
Reverse Recovery Time35ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.05V
Forward Surge Current
200A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
