Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2EJH02-M3/6BCopy
Manufacturer Standard Lead Time30 weeks
Order Code2471186
Product RangeFRED Pt® SlimSMA
Your Part Number
11,695 In Stock
Need more?
11,695 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.210 (CNY7.0173) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 5
Multiple: 5
CNY31.05 (CNY35.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2EJH02-M3/6BCopy
Manufacturer Standard Lead Time30 weeks
Order Code2471186
Product RangeFRED Pt® SlimSMA
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time25ns
Forward Surge Current65A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2 Pin
Product RangeFRED Pt® SlimSMA
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
930mV
Forward Surge Current
65A
Diode Case Style
DO-221AC
Product Range
FRED Pt® SlimSMA
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
