Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
40 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.360 (CNY163.1268) |
| 5+ | CNY121.250 (CNY137.0125) |
| 10+ | CNY98.140 (CNY110.8982) |
| 50+ | CNY94.560 (CNY106.8528) |
| 100+ | CNY90.980 (CNY102.8074) |
| 250+ | CNY89.170 (CNY100.7621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.36 (CNY163.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MT60Copy
Order Code9098585
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.26V
Bridge Rectifier MountingSurface Mount
Forward Surge Current330A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-26MT60 is a 5-pin three-phase high-power Bridge Rectifier Diode offers efficient and reliable operation. It is intended for use in general purpose applications. It has gold-plated terminals solderable using lead (Pb)-free solder at temperature 260 to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Centre hole fixing
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.26V
Forward Surge Current
330A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
