Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.020 (CNY158.2226) |
| 5+ | CNY96.650 (CNY109.2145) |
| 10+ | CNY80.620 (CNY91.1006) |
| 50+ | CNY73.000 (CNY82.490) |
| 100+ | CNY69.500 (CNY78.535) |
| 250+ | CNY60.490 (CNY68.3537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.02 (CNY158.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MB80A.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1611463
Product RangeVS-26
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case Style-
No. of Pins-
Forward Voltage Max1.11V
Bridge Rectifier MountingSurface Mount
Forward Surge Current420A
Operating Temperature Max150°C
Product RangeVS-26
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-26MB80A is a 4-pin single-phase Power Bridge Rectifier Diode offers efficient and reliable operation. It is intended for use in general purpose applications. It has nickel-plated terminals solderable using lead (Pb)-free solder at temperature 260°C to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Centre hole fixing
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
-
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
-
Forward Voltage Max
1.11V
Forward Surge Current
420A
Product Range
VS-26
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

