Print Page
Image is for illustrative purposes only. Please refer to product description.

766 In Stock
Need more?
766 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.670 (CNY120.5371) |
| 10+ | CNY77.520 (CNY87.5976) |
| 100+ | CNY57.040 (CNY64.4552) |
| 500+ | CNY49.960 (CNY56.4548) |
| 1000+ | CNY48.970 (CNY55.3361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.67 (CNY120.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MB100ACopy
Order Code9098470
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.11V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-26MB100A is a 4-pin single-phase Power Bridge Rectifier Diode offers efficient and reliable operation. It is intended for use in general purpose applications. It has nickel-plated terminals solderable using lead (Pb)-free solder at temperature 260°C to 275°C with Sn/Ag/Cu (SAC305) solder alloy.
- High thermal conductivity package, electrically insulated case
- Centre hole fixing
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.11V
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Alternatives for VS-26MB100A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
