Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-25F100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3940755
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.790 (CNY91.2927) |
| 10+ | CNY56.730 (CNY64.1049) |
| 100+ | CNY42.110 (CNY47.5843) |
| 500+ | CNY40.740 (CNY46.0362) |
| 1000+ | CNY39.930 (CNY45.1209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.79 (CNY91.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25F100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3940755
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current25A
Forward Voltage Max900mV
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current356A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for VS-25F100
1 Product Found
Product Overview
The VS-25F100 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls and converter applications.
- Wide current range
- Up to 1200V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
900mV
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
356A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
