Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-20ETS12S-M3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2889269
Your Part Number
5,904 In Stock
Need more?
5,904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.040 (CNY31.6852) |
| 10+ | CNY15.910 (CNY17.9783) |
| 100+ | CNY14.400 (CNY16.272) |
| 500+ | CNY11.800 (CNY13.334) |
| 1000+ | CNY11.450 (CNY12.9385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.04 (CNY31.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20ETS12S-M3Copy
Manufacturer Standard Lead Time34 weeks
Order Code2889269
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.1V
Forward Surge Current
300A
Diode Case Style
TO-263AB (D2PAK)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
