Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-20CTQ150-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909616
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.600 (CNY11.978) |
| 1000+ | CNY9.310 (CNY10.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20CTQ150-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909616
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current1.03kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.03kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
