Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1184Copy
Manufacturer Standard Lead Time11 weeks
Order Code2401411
Your Part Number
226 In Stock
Need more?
226 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.000 (CNY166.110) |
| 5+ | CNY126.530 (CNY142.9789) |
| 10+ | CNY106.050 (CNY119.8365) |
| 50+ | CNY96.960 (CNY109.5648) |
| 100+ | CNY93.990 (CNY106.2087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.00 (CNY166.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1184Copy
Manufacturer Standard Lead Time11 weeks
Order Code2401411
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current35A
Forward Voltage Max1.7V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current500A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.7V
Diode Case Style
DO-203AB
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
