Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1ENH01HM3/84ACopy
Manufacturer Standard Lead Time32 weeks
Order Code3133304
Product RangeFRED Pt® SMP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY0.950 (CNY1.0735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.35 (CNY27.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1ENH01HM3/84ACopy
Manufacturer Standard Lead Time32 weeks
Order Code3133304
Product RangeFRED Pt® SMP
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time28ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product RangeFRED Pt® SMP
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
40A
Diode Case Style
DO-220AA
Product Range
FRED Pt® SMP
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
