Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015S-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2909613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.12 (CNY30.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015S-M3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2909613
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current19A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max360mV
Forward Surge Current700A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
700A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
19A
Diode Case Style
TO-263AB
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
