Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-18TQ045-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909611
Your Part Number
4,906 In Stock
Need more?
4,906 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.740 (CNY11.0062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-18TQ045-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909611
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current18A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current1.8kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.8kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
18A
Diode Case Style
TO-220AC
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
