Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-16CTQ080S-M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code2909609
Your Part Number
3,430 In Stock
Need more?
3,430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY14.400 (CNY16.272) |
| 100+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16CTQ080S-M3Copy
Manufacturer Standard Lead Time48 weeks
Order Code2909609
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
850A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-263AB
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
