Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-160MT80KPBFCopy
Order Code2101170
Product RangeVS-16
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current160A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.49V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max150°C
Product RangeVS-16
SVHCTo Be Advised
Product Overview
The VS-160MT80KPBF is a three-phase extremely compact encapsulated Bridge Rectifier offering efficient, reliable operation and excellent power volume ratio. They are intended for use in general purpose and heavy-duty applications.
- 4000VRMS Isolating voltage
- 10mA Maximum repetitive peak reverse current
- 0.81V Low level value of threshold voltage
- 1.04V High level value of threshold voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
160A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.49V
Forward Surge Current
1.5kA
Product Range
VS-16
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195045

