Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-15TQ060-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909607
Your Part Number
5,990 In Stock
Need more?
5,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.780 (CNY17.8314) |
| 10+ | CNY9.060 (CNY10.2378) |
| 100+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 5000+ | CNY5.840 (CNY6.5992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.78 (CNY17.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15TQ060-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909607
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current1kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220AC
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
