Print Page
11,137 In Stock
15,000 more incoming. You can reserve stock now
35 Next business day delivery available(Shanghai stock)
3,125 Delivery in 5-6 Business Days(UK stock)
7,977 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.950 | CNY39.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.950 (CNY8.9835) |
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15MQ040NTRPBFCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel1463215RL
Cut Tape1463215
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-15
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VS-15MQ040NTRPBF is a high performance Schottky Rectifier features extremely low forward voltage, compact size and improved reverse blocking voltage capability. The Q series Schottky rectifier is designed to be used for low power applications where a reverse voltage of 40V is encountered and surface mountable is required.
- 1A Repetitive avalanche current
- 0.26V Threshold voltage
- 64.6mΩ Forward slope resistance
- 134pF Typical junction capacitance
- 80°C/W Junction to ambient maximum thermal resistance
Applications
Power Management, Safety, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
330A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
VS-15
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for VS-15MQ040NTRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066

