Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY18.730 (CNY21.1649) |
| 100+ | CNY16.200 (CNY18.306) |
| 500+ | CNY13.670 (CNY15.4471) |
| 1000+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12TQ045-M3Copy
Order Code2909601
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max560mV
Forward Surge Current990A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
990A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220AC
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
