Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FN-M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774994RL
Cut Tape3774994
Your Part Number
3,140 In Stock
Need more?
3,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.300 | CNY17.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 5000+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FN-M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3774994RL
Cut Tape3774994
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max790mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
