Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10TQ035-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909597
Your Part Number
7,245 In Stock
Need more?
7,245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.240 (CNY20.6112) |
| 10+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY8.360 (CNY9.4468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.24 (CNY20.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10TQ035-M3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2909597
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationSingle Dual Cathode
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current1.05kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
VS-10TQ035-M3 is a VS-10TQ series high performance Schottky rectifier. This has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- Low forward voltage drop, high frequency operation
- High purity, high temp epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified according to JEDEC®-JESD 47
- 10A maximum average forward current, 35V repetitive peak reverse voltage
- 570mV maximum forward voltage, 1.05kA surge current
- 13mJ non-repetitive avalanche energy (TJ = 25°C, IAS = 2A, L = 6.5mH)
- 8.0nH typical series inductance (measured lead to lead 5mm from package body)
- 10,000V/μs maximum voltage rate of change (rated VR)
- TO-220AC 2L package, maximum junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single Dual Cathode
No. of Pins
2Pins
Forward Surge Current
1.05kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
