Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10MQ100NTRPBFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel8656916RL
Cut Tape8656916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 25+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.520 (CNY2.8476) |
| 250+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10MQ100NTRPBFCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel8656916RL
Cut Tape8656916
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max780mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VS-10MQ100NTRPBF is a high performance Schottky Rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. The Q series surface-mount Schottky rectifier features high frequency operation, low forward voltage drop and guard ring for enhanced ruggedness and long term reliability.
- 0.5A Repetitive avalanche current
- 0.52V Threshold voltage
- 78.4mΩ Forward slope resistance
- 38pF Typical junction capacitance
- 80°C/W Junction to ambient maximum thermal resistance
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
780mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
