Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10BQ015HM3/5BTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2889265RL
Cut Tape2889265
Your Part Number
11,305 In Stock
Need more?
11,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.810 | CNY34.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 5000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ015HM3/5BTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2889265RL
Cut Tape2889265
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max330mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
330mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
