Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-100BGQ100Copy
Order Code2690127
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current100A
Diode ConfigurationSingle
Diode Case StylePowerTab
No. of Pins3Pins
Forward Voltage Max1.01V
Forward Surge Current6.3kA
Operating Temperature Max175°C
Diode MountingScrew
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
6.3kA
Diode Mounting
Screw
Qualification
-
Average Forward Current
100A
Diode Case Style
PowerTab
Forward Voltage Max
1.01V
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
