Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVR37000001004JR500Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4165154
Cut Tape4140244
Product RangeVR37 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.756 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.969 (CNY1.095) |
| 2500+ | CNY0.950 (CNY1.0735) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.756 (CNY0.8543) |
| 25000+ | CNY0.741 (CNY0.8373) |
| 50000+ | CNY0.726 (CNY0.8204) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVR37000001004JR500Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4165154
Cut Tape4140244
Product RangeVR37 Series
Technical Datasheet
Resistance1Mohm
Product RangeVR37 Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter4mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
VR37 Series
Resistance Tolerance
± 5%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/K
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597
