Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR2142A8Copy
Manufacturer Standard Lead Time31 weeks
Order Code2888546
Product RangeVOR2142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.870 (CNY51.8331) |
| 5+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY33.260 (CNY37.5838) |
| 20+ | CNY29.820 (CNY33.6966) |
| 50+ | CNY28.150 (CNY31.8095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.87 (CNY51.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR2142A8Copy
Manufacturer Standard Lead Time31 weeks
Order Code2888546
Product RangeVOR2142 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current100mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max27ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1pF
Off State Leakage Current Max500nA
Product RangeVOR2142 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
500nA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Through Hole
On State Resistance Max
27ohm
I/O Capacitance Typ
1pF
Product Range
VOR2142 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
