Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR1142M4TCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2888543RL
Cut Tape2888543
Product RangeVO1142 Series
Your Part Number
1,339 In Stock
Need more?
1,339 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.430 | CNY19.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY15.400 (CNY17.402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1142M4TCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2888543RL
Cut Tape2888543
Product RangeVO1142 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current140mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max500µA
Product RangeVO1142 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
500µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
On State Resistance Max
27ohm
I/O Capacitance Typ
0.4pF
Product Range
VO1142 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
