
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.350 | CNY19.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.310 (CNY17.3003) |
Product Information
Product Overview
VOR1142B4T is a 400V, single channel normally open optically isolated solid-state relay (SPST - 1 form A). Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can switch both DC and AC signals. The application includes general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems, automatic test equipment. Approved by UL, cUL.
- Isolation test voltage of 5300VRMS
- Clean bounce free switching, low power consumption
- Wide temperature range
- 0.25mA typical IRED forward current, switch turn-on (IL = 100mA, t = 10ms)
- 0.15mA typical IRED forward current, switch turn-off (VL = ±350V, IL <lt/>1μA)
- 5000Gohm typical off-resistance (IF = 0mA, VL = ±100V)
- 1pF typical capacitance (input to output, VIO = 1V)
- 400V DC or peak AC load voltage ((Tamb = 25°C)
- 140mA continuous DC load current at 25°C, bidirectional
- SMD-4 package, ambient temperature range from -40 to +100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
400V
SMD-4
Gull Wing
5.3kV
500µA
No SVHC (07-Nov-2024)
AC / DC
140mA
Surface Mount
27ohm
0.4pF
VO1142 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
