Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR1121B6TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2888539RL
Cut Tape2888539
Product RangeVOR1121 Series
Your Part Number
329 In Stock
2,000 more incoming. You can reserve stock now
329 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.830 | CNY18.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY16.810 (CNY18.9953) |
| 25+ | CNY16.070 (CNY18.1591) |
| 50+ | CNY15.550 (CNY17.5715) |
| 100+ | CNY15.020 (CNY16.9726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1121B6TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2888539RL
Cut Tape2888539
Product RangeVOR1121 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current200mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeVOR1121 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
0.4pF
Product Range
VOR1121 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
