Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR1003M4TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4707773
Your Part Number
2,768 In Stock
Need more?
2,768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY20.040 (CNY22.6452) |
| 100+ | CNY18.430 (CNY20.8259) |
| 500+ | CNY17.830 (CNY20.1479) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1003M4TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4707773
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current5A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.6ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
5A
Relay Mounting
Surface Mount
On State Resistance Max
2.6ohm
I/O Capacitance Typ
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
