Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOMDA1271TCopy
Order Code
Re-Reel4208123RL
Cut Tape4208123
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY13.800 (CNY15.594) |
| 50+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY11.820 (CNY13.3566) |
| 250+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOMDA1271TCopy
Order Code
Re-Reel4208123RL
Cut Tape4208123
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins4Pins
IC Case / PackageSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VOMDA1271T is an automotive photovoltaic MOSFET driver with integrated fast turn-off. It obtains all the required current to drive its internal circuitry from the infrared emitter on the low voltage, primary side of the isolation barrier. No power supply is needed to provide VCC. It features a turn-off circuit to achieve a fast turn off of the MOSFET. Typical applications are automotive pre-charge relay, powerwall chargers, gate driver for high voltage MOSFETs, BMS, custom solid-state relays.
- AEC-Q102 qualified
- Open circuit voltage of 8.5V typical at IF = 10mA
- Short circuit current at 15μA typical at IF = 10mA
- Isolation test voltage is 3750VRMS
- Operating ambient temperature range from -40°C to +125°C
- SOP-4 package
- Input power dissipation is 80mW
- Power derating is -1.3mW/°C ( Tamb <gt/> 80°C)
- Pollution degree is 2 according to DIN VDE 0109
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
4Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOP
Input Type
-
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004853
