
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.100 | CNY75.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.100 (CNY17.063) |
| 10+ | CNY10.800 (CNY12.204) |
| 100+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 5000+ | CNY5.680 (CNY6.4184) |
Product Information
Product Overview
VOFD343A-X018T is a 4A output current IGBT and MOSFET driver. It consists of a AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled device. It is ideally suited for directly driving IGBT with ratings up to 1200V / 100A. For IGBT with higher ratings, it can be used to drive a discrete power stage which drives the IGBT gate. Application includes isolated IGBT / MOSFET gate driver, AC and brushless DC motor drives, induction stove top, industrial inverters, uninterruptible power supplies (UPS).
- High level supply current is 3mA max (IF = 10mA, VCC = 30V, VO = open, Tamb = 25°C)
- Rail-to-rail output stage
- Propagation delay time to VO = “low”/“high” is 200ns max (Tamb = 25°C)
- Common mode transient immunity at high level output (VO = “high”/“low”) is 50kV/μs typ
- Wide operating range from 15V to 30V
- Forward voltage is 1.37V typ (IF = 10mA, Tamb = 25°C)
- Temperature coefficient of forward voltage is -2.0mV/°C max (IF = 10mA, Tamb = 25°C)
- Input to output capacitance is 0.92pF typ (f = 1MHz, Tamb = 25°C)
- Pulse width distortion is 10ns typ (Rg = 10 ohm, Cg = 15nF, Tamb = 25°C)
- SO-6 package, extended temperature range from -40°C to +125°C
Technical Specifications
1Channels
High Side and Low Side
6Pins
Surface Mount
-
15V
-40°C
200ns
-
No SVHC (07-Nov-2024)
Non-Isolated
IGBT, MOSFET
SSO
-
-
30V
125°C
200ns
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
