Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO615A-4X019TCopy
Manufacturer Standard Lead Time25 weeks
Order Code1779742
Your Part Number
1,335 In Stock
Need more?
1,335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY1.920 (CNY2.1696) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO615A-4X019TCopy
Manufacturer Standard Lead Time25 weeks
Order Code1779742
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min160%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Phototransistor output, high temperature optocoupler. It is suitable for circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation), application class I to IV at mains voltage ≤ 300 V, application class I to IV at mains voltage ≤ 600V according to table 1 of IEC 60664-1, suitable for: switch-mode power supplies, line receiver, computer peripheral interface and microprocessor system interface.
- UL, cUL, BSI, FIMKO, CQC, VDE (option 1) agency approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
160%
Product Range
-
Technical Docs (2)
Alternatives for VO615A-4X019T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335
