Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO2631Copy
Manufacturer Standard Lead Time20 weeks
Order Code1779725
Your Part Number
2,092 In Stock
Need more?
2,092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.770 (CNY26.8601) |
| 10+ | CNY14.480 (CNY16.3624) |
| 25+ | CNY13.970 (CNY15.7861) |
| 50+ | CNY13.460 (CNY15.2098) |
| 100+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.050 (CNY13.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.77 (CNY26.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The VO2631 is a 2-channel 10Mbaud High Speed Optocoupler with 5mA low input current capability. The internal shield provides a guaranteed common mode transient immunity of 5kV/μs. The use of a 0.1μF bypass capacitor connected between pin 5 and 8 is recommended.
- 5V CMOS compatibility
- Pure tin leads
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5.3kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
