Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLRK31R1S2-GS08Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3777993RL
Cut Tape3777993
Your Part Number
2,483 In Stock
Need more?
2,483 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLRK31R1S2-GS08Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3777993RL
Cut Tape3777993
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity285mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Red
LED Case Size
3.2mm x 2.8mm
Forward Voltage
2.1V
Luminous Intensity
285mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
