Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLRE31R1S2-GS08Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3777991RL
Cut Tape3777991
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLRE31R1S2-GS08Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3777991RL
Cut Tape3777991
Technical Datasheet
LED ColourYellow
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity285mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Yellow
LED Case Size
3.2mm x 2.8mm
Forward Voltage
2.1V
Luminous Intensity
285mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
