Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMYG30H2K1-GS08Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3777990RL
Cut Tape3777990
Your Part Number
638 In Stock
Need more?
638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.923 (CNY1.043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMYG30H2K1-GS08Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3777990RL
Cut Tape3777990
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ574nm
Luminous Intensity9mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
PLCC-2
Forward Voltage
1.9V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
574nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
