Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMW1300-GS08Copy
Order Code2078730
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW1300-GS08Copy
Order Code2078730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage3.15V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeSquare
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Alternatives for VLMW1300-GS08
1 Product Found
Technical Specifications
LED Colour
White
Bulb Size
1.6mm x 0.8mm
Forward Voltage
3.15V
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
