Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMTG41S2U1-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251491RL
Cut Tape2251491
Your Part Number
3,921 In Stock
Need more?
3,921 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.050 | CNY20.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMTG41S2U1-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251491RL
Cut Tape2251491
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ530nm
Luminous Intensity380mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMTG41S2U1-GS08 is a standard SMD LED for use with backlighting in office equipment, indoor and outdoor message boards. This device has been designed to meet the increasing demand for InGaN true green SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with clear epoxy. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 84mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Commercial, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
380mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
530nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107275
