Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMS333T2V2-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251488RL
Cut Tape2251488
Your Part Number
37,314 In Stock
Need more?
37,314 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.480 | CNY17.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 3000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS333T2V2-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251488RL
Cut Tape2251488
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity550mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Power SMD LED PLCC-2 suitable for use in traffic signals and signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising applications.
- Utilizing latest advanced AlInGaP on Si technology
- Up to 2KV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Compatible with reflow, vapour phase, wave solder processes according to CECC 00802 and J-STD-020
- Thermal resistance R = 400K/W
- AEC-Q101 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
550mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
