Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMS31K1L2-GS08Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3777982RL
Cut Tape3777982
Your Part Number
2,053 In Stock
Need more?
2,053 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS31K1L2-GS08Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3777982RL
Cut Tape3777982
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity8.5mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Red
LED Case Size
3.5mm x 2.8mm
Forward Voltage
1.9V
Luminous Intensity
8.5mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
