Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VLMS1502-GS08 LED, AlInGaP, Super Red, SMD, 0402 [1005 Metric], 20 mA, 2 V, 631 nm](https://www.element14.cn/productimages/standard/en_GB/4399570-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVLMS1502-GS08Copy
Order Code
Re-Reel4399570RL
Cut Tape4399570
Product RangeChipLED Series
Your Part Number
7,671 In Stock
Need more?
7,671 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.810 | CNY14.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS1502-GS08Copy
Order Code
Re-Reel4399570RL
Cut Tape4399570
Product RangeChipLED Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity112mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeChipLED Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Super Red
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
130°
Product Range
ChipLED Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
