Print Page
Image is for illustrative purposes only. Please refer to product description.

18,957 In Stock
Need more?
18,957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY5.110 (CNY5.7743) |
| 25+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.190 (CNY3.6047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMRGB6122-B00-08Copy
Order Code4707782
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 900mcd, G 2.2cd, B 320mcd
Forward Voltage / ColourR 1.95V, G 2.75V, B 3V
Wavelength / ColourR 623nm, G 527nm, B 455nm
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 900mcd, G 2.2cd, B 320mcd
Wavelength / Colour
R 623nm, G 527nm, B 455nm
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.95V, G 2.75V, B 3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
