Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMO333U2AB-GS18Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2251479RL
Cut Tape2251479
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMO333U2AB-GS18Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2251479RL
Cut Tape2251479
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity950mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMO333U2AB-GS18 is a power SMD LED designed to incorporate larger chips, therefore, capable of withstanding a 50mA drive current. The VLM.333 series is an advanced modification of the Vishay VLM.31 series. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is suitable for traffic signals and signs, dashboard illumination, indicator and backlighting purposes for LCDs switches, symbols and illuminated advertising.
- Utilizing latest advanced AlInGaP on Si technology
- Up to 2kV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Compatible with reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020
- 5V Reverse voltage
- 130mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Lighting, Audio, Imaging, Video & Vision, Commercial
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-2
Forward Voltage
2.1V
Luminous Intensity
950mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
