Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMKG3400-GS18Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3777979RL
Cut Tape3777979
Your Part Number
1,909 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
1,904 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMKG3400-GS18Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3777979RL
Cut Tape3777979
Technical Datasheet
LED ColourSuper Red, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourSR 20mA, G 20mA
Luminous Intensity / ColourSR 140mcd, G 90mcd
Forward Voltage / ColourSR 1.9V, G 2V
Wavelength / ColourSR 633nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHC0
Technical Specifications
LED Colour
Super Red, Green
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
SR 140mcd, G 90mcd
Wavelength / Colour
SR 633nm, G 570nm
Automotive Qualification Standard
-
SVHC
0
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
SR 20mA, G 20mA
Forward Voltage / Colour
SR 1.9V, G 2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
