Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMG1300-GS08Copy
Order Code2078725
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG1300-GS08Copy
Order Code2078725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ571nm
Luminous Intensity35mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Alternatives for VLMG1300-GS08
1 Product Found
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
