Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMB1300-GS08Copy
Order Code
EACH 2251459
EACH 2251459RL
Your Part Number
18,250 In Stock
9,000 more incoming. You can reserve stock now
18,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.950 (CNY1.0735) |
| 1000+ | CNY0.823 (CNY0.930) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB1300-GS08Copy
Order Code
EACH 2251459
EACH 2251459RL
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ475nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VLMB1300-GS08 is a Highbright 0603 chip LED. The new ChipLED series has been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications. The 0603 LED is an obvious solution for small scale, high brightness products that are expected to work reliably in an arduous environment. It is used in applications such as backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized colour effects, traffic displays.
- Blue colour, 180mcd maximum luminous intensity at (Tamb = 25°C)
- 475nm maximum wavelength at (Tamb = 25°C), 3.8V maximum forward voltage at (Tamb = 25°C)
- InGaN technology, high reliability PCB based
- 130° extremely wide viewing angle, compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- Reverse current is 10μA maximum at (VR = 5V, Tamb = 25°C)
- Peak wavelength is 468nm typical at (IF = 20mA, Tamb = 25°C)
- Operating temperature range from -35°C to +85°C
- SMD package
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.8V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
