Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLDY1235RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2494685
Product RangeVishay - VLD Series
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDY1235RCopy
Manufacturer Standard Lead Time16 weeks
Order Code2494685
Product RangeVishay - VLD Series
Technical Datasheet
LED ColourYellow
Forward Current If50mA
Forward Voltage2.3V
Viewing Angle22°
Lens ShapeDome
Product RangeVishay - VLD Series
Technical Specifications
LED Colour
Yellow
Forward Voltage
2.3V
Lens Shape
Dome
MSL
MSL 2A - 4 weeks
Forward Current If
50mA
Viewing Angle
22°
Product Range
Vishay - VLD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
