Print Page
371 In Stock
6,000 more incoming. You can reserve stock now
371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY2.730 (CNY3.0849) |
| 25+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.94 (CNY4.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDS1235GCopy
Manufacturer Standard Lead Time53 weeks
Order Code3777969
Product RangeVLDx1235
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size2.3mm x 2.3mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ630nm
Luminous Intensity11cd
Viewing Angle22°
Lens ShapeDome
Product RangeVLDx1235
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Super Red
LED Case Size
2.3mm x 2.3mm
Forward Voltage
2.2V
Luminous Intensity
11cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
630nm
Viewing Angle
22°
Product Range
VLDx1235
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

