Print Page
Product Overview
The VLDS1235G-08 from Vishay is a dome lens surface mount LED with gull-wing leads for lighting solution. It is used in traffic signals and signs, interior and exterior lighting, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDECR level 2a
- Suitable for reflow soldering according to J-STD-020
- Super red colour LED
- Luminous intensity of 11000mcd (typ) at IF=50mA
- Wavelength of 630nm (typ) at IF=50mA
- Maximum forward voltage of 2.7V at IF=50mA
- Dimensions of 2.3mm x 2.3mm x 2.8mm (L x W x H)
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
-
Product Range
VLD.1235
LED Mounting
SMD
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

