Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.830 | CNY3.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.830 (CNY4.3279) |
| 10+ | CNY2.630 (CNY2.9719) |
| 25+ | CNY2.390 (CNY2.7007) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDK1235G-08Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2682732RL
Cut Tape2682732
Product RangeVLD.1235
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage2.25V
Wavelength Typ616nm
Luminous Intensity18cd
Viewing Angle22°
Lens ShapeDome
Product RangeVLD.1235
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLDK1235G-08 from Vishay is a dome lens surface mount LED with gull-wing leads for lighting solution. It is used in traffic signals and signs, interior and exterior lighting, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDECR level 2a
- Suitable for reflow soldering according to J-STD-020
- Amber colour LED
- Luminous intensity of 18000mcd (typ) at IF=50mA
- Wavelength of 616nm (typ) at IF=50mA
- Maximum forward voltage of 2.7V at IF=50mA
- Dimensions of 2.3mm x 2.3mm x 2.8mm (L x W x H)
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
-
Forward Voltage
2.25V
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
616nm
Viewing Angle
22°
Product Range
VLD.1235
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

